Schneider Electric TeSys F Contactor, 230V Coil, 3-Pole, 1.4 kA, 150 W 230V, 3 NO, 230V
- RS Stock No.:
- 429-305
- Mfr. Part No.:
- LC1F1400P7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€12,417.00
(exc. VAT)
€15,272.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12,417.00 |
*price indicative
- RS Stock No.:
- 429-305
- Mfr. Part No.:
- LC1F1400P7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 230V | |
| Contact Current | 1.4kA | |
| Series | TeSys F | |
| Power Rating | 150W | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 1.4kA | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC 60947-1 IEC 60947-4-1 JIS C8201-4-1 EN 60947-1 EN 60947-4-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 | |
| Width | 438mm | |
| Length | 332mm | |
| Depth | 239mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 230V | ||
Contact Current 1.4kA | ||
Series TeSys F | ||
Power Rating 150W | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 1.4kA | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC 60947-1 IEC 60947-4-1 JIS C8201-4-1 EN 60947-1 EN 60947-4-1 UL 60947-4-1 CSA C22.2 No 60947-4-1 | ||
Width 438mm | ||
Length 332mm | ||
Depth 239mm | ||
- COO (Country of Origin):
- CN
The Schneider Electric 3 poles contactor is designed for non inductive load applications. Two coils model, it provides low sealed consumption 230V 40 to 400Hz AC coils, bolt terminals for bars or cables with lugs. For high operating rates until 600 cycles/hour and environments until 55°C, it procures high reliability and durability.
RoHS and REACH compliant
IEC and UL certified
Related links
- Schneider Electric TeSys F Contactor 3-Pole 150 W 1kV ac
- Schneider Electric TeSys F Contactor 3-Pole 250 W 110V 230V
- Schneider Electric TeSys F Contactor 3-Pole 2.2 kVA 230V 230V
- Schneider Electric TeSys F Contactor 3-Pole 120 W 230V 220V
- Schneider Electric TeSys F Contactor 3-Pole 250 kW 230V 230V
- Schneider Electric TeSys F Contactor 3-Pole 335 kW 220V 230V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 220V 230V
- Schneider Electric TeSys D Contactor 3-Pole 5.5 kW 230V 230V
