Schneider Electric TeSys F Contactor, 220V Coil, 3-Pole, 630 A, 335 kW 220V, 3 NO, 230V
- RS Stock No.:
- 341-245
- Mfr. Part No.:
- CR1F630M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7,802.48
(exc. VAT)
€9,597.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,802.48 |
*price indicative
- RS Stock No.:
- 341-245
- Mfr. Part No.:
- CR1F630M7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 230V | |
| Contact Current | 630A | |
| Power Rating | 335kW | |
| Series | TeSys F | |
| Normal State Configuration | 3 NO | |
| Operational Current Ie | 630A | |
| Minimum Operating Temperature | -15°C | |
| Control Circuit Voltage Uc | 220V | |
| Contactor Application | Control | |
| Maximum Operating Temperature | 70°C | |
| Depth | 255mm | |
| Length | 304mm | |
| Width | 309mm | |
| Standards/Approvals | CB, CE, CSA C22.2 No 60947-4-1, EAC, EN/IEC 60947-1, UL 60947-4-1, RoHS, EN/IEC 60947-4-1, REACH, JIS C8201-4-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 230V | ||
Contact Current 630A | ||
Power Rating 335kW | ||
Series TeSys F | ||
Normal State Configuration 3 NO | ||
Operational Current Ie 630A | ||
Minimum Operating Temperature -15°C | ||
Control Circuit Voltage Uc 220V | ||
Contactor Application Control | ||
Maximum Operating Temperature 70°C | ||
Depth 255mm | ||
Length 304mm | ||
Width 309mm | ||
Standards/Approvals CB, CE, CSA C22.2 No 60947-4-1, EAC, EN/IEC 60947-1, UL 60947-4-1, RoHS, EN/IEC 60947-4-1, REACH, JIS C8201-4-1 | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Magnetic latching contactor provides a double coil 220 to 230V AC at 50 to 400Hz or DC for latching and unlatching, bolt terminals for bars or cables with lugs. Supply to the coils must be applied by pulsed contacts leading to energy saving and no sensibility to interferences for contactors remaining in closed state for long periods. For operating rates until 120 cycles/hour and environments until 70°C, it procures high reliability and durability.
RoHS compliant
Conforms to IEC 60158-1 and IEC 60947-4
Related links
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 220V 230V
- Schneider Electric TeSys F Contactor 3-Pole 250 kW 230V 230V
- Schneider Electric TeSys F Contactor 3-Pole 335 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 250 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 200 W 220V 220V
- Schneider Electric TeSys F Contactor 3-Pole 250 W 110V 230V
- Schneider Electric TeSys F Contactor 3-Pole 150 W 230V 230V
