Schneider Electric TeSys D Contactor, 48V dc Coil, 4-Pole, 200 A, 365 W 48V dc, 4 NO, 460V dc
- RS Stock No.:
- 446-884
- Mfr. Part No.:
- LC1D115004ED
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,253.72
(exc. VAT)
€2,772.08
(inc. VAT)
- Plus 2 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 + | €2,253.72 |
*price indicative
- RS Stock No.:
- 446-884
- Mfr. Part No.:
- LC1D115004ED
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 48V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 460V dc | |
| Contact Current | 200A | |
| Series | TeSys D | |
| Power Rating | 365W | |
| Mount Type | Plate | |
| Function | Resistive Load | |
| Normal State Configuration | 4 NO | |
| Operational Current Ie | 200A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Resistive Load | |
| Control Circuit Voltage Uc | 48V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 158mm | |
| Standards/Approvals | UL 508, IEC 60947-5-1, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14 | |
| Width | 15mm | |
| Depth | 132mm | |
| Pole and Throw Configuration | 4P (4 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 48V dc | ||
Number of Poles 4 | ||
Contact Voltage 460V dc | ||
Contact Current 200A | ||
Series TeSys D | ||
Power Rating 365W | ||
Mount Type Plate | ||
Function Resistive Load | ||
Normal State Configuration 4 NO | ||
Operational Current Ie 200A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Resistive Load | ||
Control Circuit Voltage Uc 48V dc | ||
Maximum Operating Temperature 70°C | ||
Length 158mm | ||
Standards/Approvals UL 508, IEC 60947-5-1, IEC 60947-4-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14 | ||
Width 15mm | ||
Depth 132mm | ||
Pole and Throw Configuration 4P (4 NO) | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 9.6 W 230V, 2 NO/2 NC
- Schneider Electric TeSys D Contactor 4-Pole 4 NO, 690V
- Schneider Electric TeSyS D Contactor 3-Pole 65 kW 48V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 48V ac, 3 NO
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 48V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 690V
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 690V
