Allen Bradley 700K Contactor, 24V ac Coil, 4-Pole, 10 A, 5.5 kW, 4 NO, 690V ac
- RS Stock No.:
- 502-165
- Distrelec Article No.:
- 302-26-040
- Mfr. Part No.:
- 700-K40E-KJ
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€43.56
(exc. VAT)
€53.58
(inc. VAT)
- 2 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 07 December 2026
- Plus 5 unit(s) shipping from 06 August 2027
Units | Per unit |
|---|---|
| 1 + | €43.56 |
*price indicative
- RS Stock No.:
- 502-165
- Distrelec Article No.:
- 302-26-040
- Mfr. Part No.:
- 700-K40E-KJ
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | 700K | |
| Power Rating | 5.5kW | |
| Function | Stillson Pipe | |
| Mount Type | Panel | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Commercial and Light Industrial Application, Cooling Compressor Motor, DC Load, Home Appliance, Lamp, Power Transformer, Switching AC Motor | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 78.7mm | |
| Width | 44.9mm | |
| Standards/Approvals | EN50205, Annex F, Annex L, CCC, CE, CSA, CSA C22.2, C-Tick, cULus, EAC, EN/IEC, EN/IEC 60947-4-1, IEC, IEC 60947-4-1, IEC 60947-5-1, KC, NF F 62-000, No. 60947-4-1, RCM (C-Tick), RoHS, SUVA Third-Party, UL, UL 60947-4-1 | |
| Length | 108.2mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series 700K | ||
Power Rating 5.5kW | ||
Function Stillson Pipe | ||
Mount Type Panel | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Commercial and Light Industrial Application, Cooling Compressor Motor, DC Load, Home Appliance, Lamp, Power Transformer, Switching AC Motor | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 80°C | ||
Depth 78.7mm | ||
Width 44.9mm | ||
Standards/Approvals EN50205, Annex F, Annex L, CCC, CE, CSA, CSA C22.2, C-Tick, cULus, EAC, EN/IEC, EN/IEC 60947-4-1, IEC, IEC 60947-4-1, IEC 60947-5-1, KC, NF F 62-000, No. 60947-4-1, RCM (C-Tick), RoHS, SUVA Third-Party, UL, UL 60947-4-1 | ||
Length 108.2mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
Allen Bradley IEC Miniature Control Relays 700-K
Features and Benefits:
Standards:
Approvals:
Related links
- Allen Bradley 700K Contactor 4-Pole 2 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 3 NO/1 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 4 NO, 690V ac
- Allen Bradley 700K Contactor 4-Pole 4 NO, 690V ac
- Allen Bradley 700K Contactor 4-Pole 4 NO, 690V ac
- Allen Bradley 700K Contactor 4-Pole 2 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 3 NO/1 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 2 NO/2 NC, 690V ac
