Allen Bradley 700K Contactor, 24V dc Coil, 4-Pole, 10 A 24V dc, 2 NC, 690V ac
- RS Stock No.:
- 502-414
- Distrelec Article No.:
- 302-26-033
- Mfr. Part No.:
- 700-K22Z-ZJ
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€55.25
(exc. VAT)
€67.96
(inc. VAT)
- 9 unit(s) ready to ship from another location
- Plus 29 unit(s) shipping from 11 January 2027
- Plus 14 unit(s) shipping from 08 February 2027
Units | Per unit |
|---|---|
| 1 + | €55.25 |
*price indicative
- RS Stock No.:
- 502-414
- Distrelec Article No.:
- 302-26-033
- Mfr. Part No.:
- 700-K22Z-ZJ
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | 700K | |
| Function | Stillson Pipe | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NC | |
| Auxiliary Contact Configuration | 2 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Commercial and Light Industrial Application, Cooling Compressor Motor, DC Load, Home Appliance, Lamp, Power Transformer, Switching AC Motor | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 108.2mm | |
| Width | 44.9mm | |
| Standards/Approvals | CCC, CE, CSA, C-Tick, cULus, EAC, EN/IEC, IEC, KC, NF F 62-000, RoHS, UL | |
| Depth | 78.7mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series 700K | ||
Function Stillson Pipe | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NC | ||
Auxiliary Contact Configuration 2 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Commercial and Light Industrial Application, Cooling Compressor Motor, DC Load, Home Appliance, Lamp, Power Transformer, Switching AC Motor | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 60°C | ||
Length 108.2mm | ||
Width 44.9mm | ||
Standards/Approvals CCC, CE, CSA, C-Tick, cULus, EAC, EN/IEC, IEC, KC, NF F 62-000, RoHS, UL | ||
Depth 78.7mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Allen Bradley Contactor Relay, 24V DC, 10A - 700-K22Z-ZJ
Features and Benefits
Standards and certifications
What's the difference between a thermal and electronic motor protection device?
Allen Bradley IEC Miniature Control Relays 700-K
Features and Benefits:
Standards:
Approvals:
Related links
- Allen Bradley 700K Contactor 4-Pole 3 NO/1 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 4 NO, 690V ac
- Allen Bradley 700K Contactor 4-Pole 2 NO/2 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 2 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 2 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 3 NO/1 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 2 NC, 500V ac
- Allen Bradley 700K Contactor 4-Pole 5.5 kW 690V ac
