Allen Bradley 700K Contactor, 24V dc Coil, 4-Pole, 10 A, 3 NO/1 NC, 690V ac
- RS Stock No.:
- 502-294
- Distrelec Article No.:
- 302-26-037
- Mfr. Part No.:
- 700-K31Z-ZJ
- Manufacturer:
- Allen Bradley
Image representative of range
Subtotal (1 unit)*
€55.25
(exc. VAT)
€67.96
(inc. VAT)
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 16 November 2026
- Plus 8 unit(s) shipping from 07 December 2026
Units | Per unit |
|---|---|
| 1 + | €55.25 |
*price indicative
- RS Stock No.:
- 502-294
- Distrelec Article No.:
- 302-26-037
- Mfr. Part No.:
- 700-K31Z-ZJ
- Manufacturer:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V ac | |
| Contact Current | 10A | |
| Series | 700K | |
| Mount Type | Panel | |
| Function | Power Switching | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Transformer, Commercial and Light Industrial Application, Cooling Compressor Motor, Lamp, DC Load, Home Appliance, Switching AC Motor | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 108.2mm | |
| Standards/Approvals | UL, KC, IEC, EN/IEC, EAC, cULus, C-Tick, CSA, CE marked, CCC | |
| Width | 44.9mm | |
| Depth | 78.7mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V ac | ||
Contact Current 10A | ||
Series 700K | ||
Mount Type Panel | ||
Function Power Switching | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Transformer, Commercial and Light Industrial Application, Cooling Compressor Motor, Lamp, DC Load, Home Appliance, Switching AC Motor | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 80°C | ||
Length 108.2mm | ||
Standards/Approvals UL, KC, IEC, EN/IEC, EAC, cULus, C-Tick, CSA, CE marked, CCC | ||
Width 44.9mm | ||
Depth 78.7mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Allen Bradley IEC Miniature Control Relays 700-K
Features and Benefits:
Standards:
Approvals:
Related links
- Allen Bradley 700K Contactor 4-Pole 3 NO/1 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 3 NO/1 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 2 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 4 NO, 690V ac
- Allen Bradley 700K Contactor 4-Pole 3 NO/1 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 3 NO/1 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 2 NO/2 NC, 690V ac
- Allen Bradley 700K Contactor 4-Pole 2 NC, 690V ac
