Siemens 5TT5831 Contactor, 24V ac Coil, 4-Pole, 63 A, 5 kW 24V ac, 3 NO/NC, 440V ac

Subtotal (1 unit)*

€203.06

(exc. VAT)

€249.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€203.06

*price indicative

RS Stock No.:
613-327
Mfr. Part No.:
5TT5853-2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

440V ac

Contact Current

63A

Series

5TT5831

Power Rating

5kW

Mount Type

DIN Rail

Function

Self Locking

Normal State Configuration

3 NO/NC

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

3 NO/1 NC

Terminal Type

Screw

Contactor Application

Installation Contactor

Control Circuit Voltage Uc

24V ac

Width

54mm

Depth

71mm

Standards/Approvals

UKCA, CE, EAC

Length

90mm

COO (Country of Origin):
SI
The Siemens Insta contactor is designed for centralized switching of electrical loads in low-voltage systems. It operates with a 24 V AC control voltage, making it ideal for applications requiring fail-safe or default-off configurations. Its robust construction ensures consistent performance even under demanding conditions.

IP20 protection

4 NC contacts

CE and UKCA compliant

EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy