Schneider Electric LC1D Contactor, 110V dc Coil, 3-Pole, 25 A, 5.5 kW 110V dc, 3 NO, 110V dc
- RS Stock No.:
- 654-658
- Mfr. Part No.:
- LC1D253FD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€159.90
(exc. VAT)
€196.68
(inc. VAT)
- Ready to ship from 02 December 2026
Units | Per unit |
|---|---|
| 1 + | €159.90 |
*price indicative
- RS Stock No.:
- 654-658
- Mfr. Part No.:
- LC1D253FD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 110V dc | |
| Contact Current | 25A | |
| Series | LC1D | |
| Power Rating | 5.5kW | |
| Function | Motor Control, Resistive Load | |
| Mount Type | Plate | |
| Normal State Configuration | 3 NO | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 110V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 101mm | |
| Standards/Approvals | Certifications: IEC, CSA, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, DNV-GL, EAC, EN/IEC 60947-4-1, EN/IEC 60947-5-1, LROS, UKCA, UL, UL 60947-4-1, UL 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 110V dc | ||
Contact Current 25A | ||
Series LC1D | ||
Power Rating 5.5kW | ||
Function Motor Control, Resistive Load | ||
Mount Type Plate | ||
Normal State Configuration 3 NO | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 110V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 101mm | ||
Standards/Approvals Certifications: IEC, CSA, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, DNV-GL, EAC, EN/IEC 60947-4-1, EN/IEC 60947-5-1, LROS, UKCA, UL, UL 60947-4-1, UL 60947-5-1 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 11 kW 110V dc 440V
- Schneider Electric LC1D Contactor 3-Pole 100 kW 110V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 30 kW 110V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 11 kW 110V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.2 kW 110V dc 690V ac/dc
- Schneider Electric LC1D Contactor 3-Pole 7.5 kW 110V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 110V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 18.5 kW 110V dc 300 V dc, 690V ac
