Schneider Electric LC1D Contactor, 110V dc Coil, 3-Pole, 115 A, 30 kW 110V dc, 3 NO, 1kV ac
- RS Stock No.:
- 744-7100
- Mfr. Part No.:
- LC1D1156FD
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 744-7100
- Mfr. Part No.:
- LC1D1156FD
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 115A | |
| Power Rating | 30kW | |
| Series | LC1D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Operational Current Ie | 200A | |
| Control Circuit Voltage Uc | 110V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 136mm | |
| Standards/Approvals | IEC 61095 | |
| Length | 158mm | |
| Width | 120mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV ac | ||
Contact Current 115A | ||
Power Rating 30kW | ||
Series LC1D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Operational Current Ie 200A | ||
Control Circuit Voltage Uc 110V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 136mm | ||
Standards/Approvals IEC 61095 | ||
Length 158mm | ||
Width 120mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- CZ
Schneider Electric 3 Pole Contactors - LC1 Range
Schneider Electrics LC1 contactors combine long mechanical and electrical life to offer a highly reliable contactor. The LC1 contactors offer quick and simple setup while maintaining compliance with international standards.
Features and Benefits
• Typically, applications include resistive loads and motor control
• Highly reliable
• Excellent quality
• Easily installed accessories
• Built-in coil suppression
• 3 NO poles
• 1 NO + 1 NC auxiliary contact composition
• Operating time when closing
• Contactors suffixed BL accept front mount auxiliary contact blocks but only the 2-contact version, they do not accept side mounted contacts
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks
Related links
- Schneider Electric LC1D Contactor 3-Pole 30 kW 110V ac 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 100 kW 110V dc 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 55 kW 110V ac 1kV ac
- Schneider Electric LC1D Contactor 4-Pole 4 NO, 1kV ac
- Schneider Electric LC1D Contactor 3-Pole 11 kW 110V dc 440V
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 110V dc 110V dc
- Schneider Electric LC1D Contactor 3-Pole 11 kW 110V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.2 kW 110V dc 690V ac/dc
