Schneider Electric LC1K Contactor, 220V ac, 230 V ac Coil, 4-Pole, 20 A 230V ac, 2 NO/2 NC, 690V

Subtotal (1 unit)*

€48.78

(exc. VAT)

€60.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.78

*price indicative

RS Stock No.:
655-019
Mfr. Part No.:
LC1K09008M7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

220V ac, 230V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

20A

Series

LC1K

Function

Motor Control, Resistive Load

Mount Type

Plate

Normal State Configuration

2 NO/2 NC

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

230V ac

Depth

57mm

Standards/Approvals

DNV-GL, Certifications: IEC, CSA, CSA C22.2 No 60947-4-1, CSA C22.2 No 60947-5-1, EAC, EN/IEC 60947-4-1, EN/IEC 60947-5-1, LROS, UKCA, UL, UL 60947-4-1, UL 60947-5-1

COO (Country of Origin):
FR
The Schneider Electric TeSys K contactor is designed to efficiently control electrical circuits with a robust performance profile. This versatile device operates at a rated operational voltage of up to 690 V AC and supports a maximum rated operational current of 20 A, making it ideal for handling resistive loads in a variety of applications. Featuring a compact design, the contactor includes 4 poles with a composition of 2 normally open (NO) and 2 normally closed (NC) contacts, ensuring reliable switching and control. It is suitable for both industrial and commercial environments, providing exceptional durability and a strong resistance to electrical withstand conditions.

Constructed for AC-1 utilisation category, ensuring optimal performance for control tasks

Rated for an impulse withstand voltage of 8 kV, enhancing reliability under surge conditions

Mechanical durability rated at 10 million cycles, promoting longevity in demanding environments

Offers robust shock resistance with 10 Gn for contactor closed conditions, catering to tough operational conditions

Easily mountable on various supports such as plate and rail for flexible installation options

Achieves a maximum operating rate of 3600 cycles per hour, suitable for high-frequency applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy