RS Better World

Schneider Electric LC1K Contactor, 220V ac Coil, 4-Pole, 20 A, 1.3 W 220V ac, 4 NO, 690V ac

Subtotal (1 unit)*

€50.46

(exc. VAT)

€62.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€50.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
844-8582
Mfr. Part No.:
LC1K09004M72
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

220V ac

Number of Poles

4

Contact Voltage

690V ac

Contact Current

20A

Power Rating

1.3W

Series

LC1K

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

4 NO

Terminal Type

Cable

Control Circuit Voltage Uc

220V ac

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

20A

Maximum Operating Temperature

50°C

Depth

57mm

Width

45mm

Length

58mm

Standards/Approvals

UL, RoHS, IEC, EAC, CSA, CCC

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

4

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LC1K09004M72 is a LC1K series 4 pole Tesys K contactor used for motor control.

Poles description 4P

Pole contact composition 4 NO

Rated operational current 20 A

Control circuit voltage 220 V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy