Siemens 5TT5 Contactor, 230V ac Coil, 4-Pole, 63 A, 5 kW 230V ac, 2 NO/2 NC, 230V ac
- RS Stock No.:
- 664-405
- Mfr. Part No.:
- 5TT5852-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€185.00
(exc. VAT)
€227.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.00 |
*price indicative
- RS Stock No.:
- 664-405
- Mfr. Part No.:
- 5TT5852-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 230V ac | |
| Contact Current | 63A | |
| Power Rating | 5kW | |
| Series | 5TT5 | |
| Normal State Configuration | 2 NO/2 NC | |
| Control Circuit Voltage Uc | 230V ac | |
| Depth | 71mm | |
| Length | 71mm | |
| Standards/Approvals | CCC, CE, EAC, EPD, RoHS, UK CA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 230V ac | ||
Contact Current 63A | ||
Power Rating 5kW | ||
Series 5TT5 | ||
Normal State Configuration 2 NO/2 NC | ||
Control Circuit Voltage Uc 230V ac | ||
Depth 71mm | ||
Length 71mm | ||
Standards/Approvals CCC, CE, EAC, EPD, RoHS, UK CA | ||
- COO (Country of Origin):
- SI
The Siemens Insta contactor with 2 NO contacts and 2 NC contacts rated for 230 V AC and 400 V 63 A. Control voltage is 230 V AC.
Protection class is IP20
Switching capacity active power with incandescent lamp load is 5000 W
Related links
- Siemens 5TT5 Contactor 4-Pole 4 kW 24V ac 230V ac
- Siemens 5TT5 Contactor 25 A 2 NO, 230V ac
- Siemens 5TT5 Contactor 4-Pole 4 kW 24V ac 230V ac
- Siemens 5TT INSTA Contactor 4-Pole 4 kW 24V, 2 NO/2 NC
- Siemens 5TT Contactor 2-Pole 2.6 W 230V ac 230V ac
- Siemens 5TT Contactor 2-Pole 2.6 W 230V ac 230V ac
- Siemens 5TT INSTA Contactor 2-Pole 1 kW 230V ac, 2 NC
- Siemens INSTA Contactor 1-Pole 1.7 W 230V ac 250V
