Siemens 5TT INSTA Contactor, 230V ac Coil, 4-Pole, 40 A, 4 kW 24V, 2 NO/2 NC
- RS Stock No.:
- 209-7205
- Mfr. Part No.:
- 5TT5842-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€127.10
(exc. VAT)
€156.33
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.10 |
*price indicative
- RS Stock No.:
- 209-7205
- Mfr. Part No.:
- 5TT5842-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Current | 40A | |
| Series | 5TT INSTA | |
| Power Rating | 4kW | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 24V | |
| Width | 54mm | |
| Standards/Approvals | UL | |
| Length | 90mm | |
| Depth | 71mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Current 40A | ||
Series 5TT INSTA | ||
Power Rating 4kW | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 24V | ||
Width 54mm | ||
Standards/Approvals UL | ||
Length 90mm | ||
Depth 71mm | ||
- COO (Country of Origin):
- SI
The Siemens 5TT series is an insta contactor with 2 NO contacts and 2 NC Contact for Siemens switching devices for applications in residential and functional buildings and industrial applications. The innovative switching devices from Siemens are an important part of the SENTRON components for electrical installations. With the remote control switches, all-or-nothing relays, Insta contactors and time switches, they provide countless possibilities for implementing various switching functions.
User-friendly and easy installation and connection technology
Reliable safety during installation with standard touch protection
Comprehensive and easy-to-install accessories
Optimized technology for your safety †only from Siemens
Related links
- Siemens 5TT INSTA Contactor 4-Pole 2 kW 24V, 4 NC
- Siemens 5TT INSTA Contactor 4-Pole 2.2 W 230V ac, 2 NO/2 NC
- Siemens 5TT INSTA Contactor 4-Pole 2.2 W 230V ac, 3 NO/1 NC
- Siemens 5TT INSTA Contactor 4-Pole 8 W, 3 NO/1 NC
- Siemens 5TT INSTA Contactor 2-Pole 1 kW 230V ac, 2 NC
- Siemens 5TT INSTA Contactor 2-Pole 2 NO
- Siemens 5TT INSTA Contactor 40 A 4 NC
- Siemens 5TT INSTA Contactor 63 A 4 NC
