Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO

Image representative of range

Subtotal (1 unit)*

€332.63

(exc. VAT)

€409.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€332.63

*price indicative

RS Stock No.:
669-754
Mfr. Part No.:
3RT2038-3AF06
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Control Circuit Voltage Uc

110V

Maximum Operating Temperature

60°C

Length

114mm

Standards/Approvals

UL

Width

75mm

Depth

130mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for robust performance in high-demand industrial environments. This reliable switch functions to control electrical circuits efficiently, accommodating operational currents up to 80 A and power ratings of 37 kW at 400 V. It features extensive versatility with a three-pole design and dual auxiliary contacts, ensuring compatibility with a variety of configurations. Built with consideration for user safety, its IP20 rating provides necessary protection, complemented by a long mechanical service life of up to 10 million cycles. This contactor seamlessly integrates into existing systems, supporting energy efficiency and reliability.

Featuring screw type terminals for main current and spring loaded terminals for auxiliary circuits

It allows for maximum speeds of 500 operations per hour in key settings

Includes Advanced current ratings ensuring wide compatibility across different voltages up to 690 V

Equipped with significant overload protection capabilities promoting safety in electrical workflows

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy