Siemens 3RT2 Contactor, 220V Coil, 3-Pole 220V, 3 NO

Image representative of range

Subtotal (1 unit)*

€326.00

(exc. VAT)

€400.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€326.00

*price indicative

RS Stock No.:
669-778
Mfr. Part No.:
3RT2038-1AN24
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Control Circuit Voltage Uc

220V

Maximum Operating Temperature

60°C

Length

114mm

Standards/Approvals

UL

Width

55mm

Depth

174mm

COO (Country of Origin):
DE
The Siemens power contactor is engineered for high-performance control of electrical circuits. With a high operational current rating of 80 A at AC-3, it supports efficient power management for various industrial applications. This robust power contactor features a Compact S2 design, facilitating installation in confined spaces without compromising performance. Designed for durability, ensuring long-term reliability. Enhanced by auxiliary contacts and designed for easy mounting on DIN rails, this product is a VITAL component for optimising operational efficiency across many environments. Its superior insulation resistance makes it suitable for demanding operational conditions.

Compact design allows for versatility in installation even in tight spaces

Mechanical service life of 10 million cycles reduces maintenance frequency

High insulation voltage rating of 690 V enhances safety and operational reliability

Equipped with 2 NO and 2 NC auxiliary contacts for functional versatility

Capable of handling high surge voltage resistance rated at 6 kV

Suitable for diverse applications ensuring its adaptability across various industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy