Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 22 kW 24V, 3 NO

Image representative of range

Subtotal (1 unit)*

€177.07

(exc. VAT)

€217.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.07

*price indicative

RS Stock No.:
669-971
Mfr. Part No.:
3RT2035-1AB00-1AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V

Number of Poles

3

Series

3RT2

Power Rating

22kW

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

41A

Contactor Application

Power Contactor

Control Circuit Voltage Uc

24V

Maximum Operating Temperature

60°C

Depth

130mm

Length

114mm

Width

55mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power contactor is designed for efficient control of electrical motors in industrial applications. Built to handle AC-3e and AC-3 ratings with operational currents reaching up to 41 A, it accommodates three-pole configurations and operates on a reliable 24 V AC supply. This versatile device features integrated auxiliary contacts and is suitable for both upright mounting and side-by-side installation, providing flexibility in various setups. Its robust construction ensures a long mechanical service life of up to 10 million operations, reflecting the durability and performance required in demanding environments.

Robust three-pole configuration for enhanced electrical control

Impressive operational current capacities for AC-3 and AC-3e ratings

Exceptional mechanical longevity supporting up to 10 million operating cycles

Designed to endure extreme ambient temperatures from -25°C to +60°C

Effective surge voltage resistance rated at 6 kV for both main and auxiliary circuits

Built-in protection features with IP20 rating for electrical safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy