Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 25 A, 11 kW 24V, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-346
- Mfr. Part No.:
- 3RT2026-1AB00-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€102.60
(exc. VAT)
€126.20
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.60 |
*price indicative
- RS Stock No.:
- 160-346
- Mfr. Part No.:
- 3RT2026-1AB00-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | 3RT2 | |
| Power Rating | 11kW | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Width | 45mm | |
| Depth | 97mm | |
| Standards/Approvals | o ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series 3RT2 | ||
Power Rating 11kW | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Width 45mm | ||
Depth 97mm | ||
Standards/Approvals o ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1 | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is specifically designed for efficient and reliable performance in a variety of industrial applications. With its robust build and advanced features, it ensures optimal control of electrical loads while enhancing operational safety.
Utilises a screw-type terminal connection for secure wiring
Features a compact design
Complies with stringent safety and environmental standards
Related links
- Siemens 3RT2 Contactor 3-Pole 77 VA 24V ac 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V 1kV
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V ac 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
