Siemens 3RT2 Contactor, 480V Coil, 3-Pole, 22 kW 480V, 3 NO

Image representative of range

Subtotal (1 unit)*

€160.51

(exc. VAT)

€197.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€160.51

*price indicative

RS Stock No.:
669-976
Mfr. Part No.:
3RT2035-1AV60
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

480V

Product Type

Contactor

Number of Poles

3

Power Rating

22kW

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

480V

Contactor Application

Power Contactor

Minimum Operating Temperature

-25°C

Operational Current Ie

41A

Maximum Operating Temperature

60°C

Depth

130mm

Length

114mm

Standards/Approvals

UL

Width

55mm

COO (Country of Origin):
DE
The Siemens Power contactor serves as a reliable solution for controlling electrical circuits in industrial applications. Designed to handle up to 41 A, the contactor operates efficiently at various voltage ratings, offering versatility for AC-3 and AC-3e functions. With a robust design, it features 3-pole configuration and incorporates auxiliary contacts for enhanced functionality. Built to withstand challenging environmental conditions, this contactor operates within a wide temperature range and has a proven mechanical service life of up to 10 million cycles. The product is compliant with international standards, ensuring dependable operation in demanding scenarios.

Capable of managing operational currents up to 41 A at AC-3, making it suitable for various loads

Designed for high performance with a mechanical service life of up to 10 million cycles

Offers auxiliary contacts with instant NO and NC configurations for expanded application versatility

Operates efficiently across a wide temperature range from -25 °C to +60 °C, Ideal for diverse environments

Features a Compact design with dimensions suitable for mounting on DIN rails, facilitating easy installation

Includes a standard A1-A2 operating mechanism for reliable control circuit performance

Compliant with safety standards, ensuring suitable for safety-related switching functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy