Siemens 3RT23 Contactor, 208V Coil, 4-Pole, 7.5 kW 208V, 4 NO
- RS Stock No.:
- 670-164
- Mfr. Part No.:
- 3RT2326-1AM20
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€112.54
(exc. VAT)
€138.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €112.54 |
*price indicative
- RS Stock No.:
- 670-164
- Mfr. Part No.:
- 3RT2326-1AM20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 208V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Power Rating | 7.5kW | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | AC-1 | |
| Control Circuit Voltage Uc | 208V | |
| Maximum Operating Temperature | 60°C | |
| Width | 60mm | |
| Standards/Approvals | UL | |
| Depth | 97mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 208V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Power Rating 7.5kW | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application AC-1 | ||
Control Circuit Voltage Uc 208V | ||
Maximum Operating Temperature 60°C | ||
Width 60mm | ||
Standards/Approvals UL | ||
Depth 97mm | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed to efficiently manage AC-1 load circuits with a rated operational current of 40 A at 400 V, making it an Ideal solution for high-capacity control applications. Built for robustness, it features a 4-pole design and is suitable for operation under extreme temperature conditions ranging from -25 to +60 °C. Installation-friendly, it supports side-by-side mounting and is equipped with auxiliary contacts, showcasing versatility for a variety of industrial uses. With a mechanical service life of up to 10 million cycles, this contactor ensures reliability and longevity, reducing the need for frequent replacements and enhancing operational efficiency.
Compact dimensions allow for efficient use of space in control panels
High insulation voltage capability of up to 690 V ensures compatibility with diverse applications
Robust thermal performance with minimal power loss under continuous operation
Screw type terminals enable secure electrical connections for main and auxiliary circuits
Designed to withstand rigorous mechanical stresses with shock resistance ratings
Low operational current requirements for control circuits support energy efficiency
UL and CSA ratings assure compliance with international safety standards for electrical devices
Related links
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 208V dc 690V
- Siemens 3RT23 Contactor 4-Pole 208V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 208V ac 690V
- Siemens 3RT23 Contactor 4-Pole 4 NO
