Siemens 3RT23 Contactor, 208V Coil, 4-Pole 208V, 4 NO

Image representative of range

Subtotal (1 unit)*

€225.06

(exc. VAT)

€276.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€225.06

*price indicative

RS Stock No.:
670-179
Mfr. Part No.:
3RT2336-1AM20
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

208V

Product Type

Contactor

Number of Poles

4

Series

3RT23

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

4 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

AC-1

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

208V

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Length

114mm

Depth

130mm

Width

75mm

COO (Country of Origin):
DE
The Siemens contactor offers exceptional performance and reliability for a variety of industrial applications. Designed for use in AC-1 circuits, it supports operational currents up to 60 A at 400 V, making it Ideal for controlling heavy-duty machinery. Its robust construction includes 4-pole connectivity and auxiliary contacts, ensuring versatility in diverse setups. This contactor provides long-lasting functionality, while its protective features enhance safety in demanding environments. The device also boasts a wide operational temperature range from -25 to +60 °C, allowing it to perform under various ambient conditions.

Durable mechanical service life rated up to 10 million cycles enhances overall project longevity

Offers auxiliary contacts for expanded capability facilitating complex control circuit designs

Designed for easy installation on a DIN rail with versatile mounting

IP20 protection ensures safety with touch protection making it suitable for environments requiring stringent safety measures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy