Siemens 3RT23 Contactor, 110V Coil, 4-Pole 110V, 4 NO

Subtotal (1 unit)*

€219.28

(exc. VAT)

€269.71

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€219.28

*price indicative

RS Stock No.:
670-177
Mfr. Part No.:
3RT2336-1AF00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

4

Series

3RT23

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

4 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Contactor Application

AC-1

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

114mm

Width

75mm

Depth

130mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens contactor is engineered for robust performance in various industrial applications. Designed to handle up to 60 A at 400 V with a mechanical endurance of 10 million operating cycles, this versatile device excels in controlling electrical motors and machinery. Its Compact size facilitates installation in confined spaces, while the IP20 protection class ensures reliability against environmental factors. This contactor represents a perfect balance of efficiency and durability, making it Ideal for complex control circuits. The device operates seamlessly in a wide temperature range, ensuring consistent performance under varying conditions.

4 pole design allows for efficient motor control in various applications

Screw terminals ensure secure electrical connections for reliable performance

Auxiliary switches enhance operational capabilities for complex scenarios

High insulation voltage of 690 V and surge voltage resistance of 6 kV ensure safety and reliability

Suitable for use in ambient altitudes up to 2000 m expanding its field of application

Related links