Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 22 kW 230V, 3 NO
- RS Stock No.:
- 670-253
- Mfr. Part No.:
- 3RT2035-1AP04-3MA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€172.93
(exc. VAT)
€212.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €172.93 |
*price indicative
- RS Stock No.:
- 670-253
- Mfr. Part No.:
- 3RT2035-1AP04-3MA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 41A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 174mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 41A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 174mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for AC-3e/AC-3 applications, offering reliable operation for motors up to 41 A. Designed with a Compact footprint, it facilitates easy installation and connection with screw-type terminals. Its robust construction ensures durability and longevity, capable of enduring up to 10 million mechanical service cycles. This contactor is optimised for both performance and efficiency, featuring auxiliary contacts that enhance functionality for various automation tasks. With operational capabilities in a wide temperature range and high altitude tolerance, it meets the demands of diverse operational environments while ensuring exceptional performance under load.
High operational reliability with a mechanical service life of 10 million cycles
Compact design allowing for flexible installation in confined spaces
Screw-type terminals for secure and straightforward wiring connections
Robust environmental tolerance, operating in ambient temperatures from -25°C to +60°C
Compatible with communication function modules, enhancing control capabilities
Equipped with multiple auxiliary contacts for expanded configuration options in automation
Compliant with various global standards for safety and performance certifications
Related links
- Siemens 3RT2 Contactor 3-Pole 22 kW 230V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 55 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 4 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V ac 690V
