Siemens 3RT2 Contactor, 400V Coil, 3-Pole, 18.5 kW 400V, 3 NO

Image representative of range

Subtotal (1 unit)*

€167.98

(exc. VAT)

€206.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€167.98

*price indicative

RS Stock No.:
670-277
Mfr. Part No.:
3RT2028-1AV04
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

400V

Number of Poles

3

Series

3RT2

Power Rating

18.5kW

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

38A

Contactor Application

Power Contactor

Control Circuit Voltage Uc

400V

Maximum Operating Temperature

60°C

Depth

141mm

Length

85mm

Width

45mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens Power contactor is designed for reliable switching and operational control of electrical loads within a wide range of applications. This Advanced 3-pole contactor operates at a maximum voltage of 690 V and is suitable for AC-3 and AC-3e applications, capable of handling operational currents up to 38 A. Engineered with robust auxiliary contacts and a mechanical service life of up to 10 million cycles, it guarantees longevity and dependability. The contactor's efficient thermal management is demonstrated by a power loss rating of just 9.6 W, ensuring minimal energy waste during operation. Its versatile design supports a variety of mounting options and complies with key safety standards, making it a trusted choice for professionals seeking performance and durability in electrical control equipment.

Optimised for AC-3 and AC-3e with a maximum operational current of 38 A

3-pole configuration allows for efficient load management in diverse applications

Boasts mechanical service life of up to 10 million operating cycles, ensuring long-lasting reliability

Features auxiliary contacts configurations with 2 NO + 2 NC for expanded functionality

Designed for robust thermal performance with a claimed power loss of 9.6 W

Meets IEC safety standards, ensuring compliance in sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy