Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO

Image representative of range

Subtotal (1 unit)*

€217.62

(exc. VAT)

€267.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€217.62

*price indicative

RS Stock No.:
670-286
Mfr. Part No.:
3RT2036-3AP06
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Width

75mm

Length

114mm

Depth

130mm

COO (Country of Origin):
DE
The Siemens power contactor is designed for efficient control of electrical circuits, providing reliable Coil and main contact functionality. Ideal for applications demanding precise control, it operates with a rated current of 51 A across various power ratings, ensuring robustness in operational demands. With a Compact design, this contactor offers auxiliary options for enhanced functionality, making it suitable for diverse industrial environments. Its environmental product declaration highlights a commitment to sustainability in operations and excellent thermal performance in an operating temperature range of -25 to +60 °C, ensuring optimal performance even in challenging conditions.

Compact size S2 design facilitates flexible mounting options in constrained spaces

Features spring loaded terminals for both auxiliary and control circuit connections

Capable of prolonged mechanical service life rated up to 10 million operating cycles

Equipped with auxiliary contacts allowing customised configurations for enhanced control solutions

Design adheres to IEC standards for safety and compatibility ensuring Trust in performance and operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy