Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 22 kW 230V, 3 NO
- RS Stock No.:
- 670-256
- Mfr. Part No.:
- 3RT2035-3AP06
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€177.07
(exc. VAT)
€217.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.07 |
*price indicative
- RS Stock No.:
- 670-256
- Mfr. Part No.:
- 3RT2035-3AP06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 41A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Length | 114mm | |
| Width | 75mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 41A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Length 114mm | ||
Width 75mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered for reliable performance in heavy-duty industrial applications. Functioning as a key component in controlling motors, this device supports a wide range of operating conditions, accommodating voltages up to 690 V and current ratings up to 41 A. With its precise energy management capabilities, it boasts a mechanical service life of up to 10 million operating cycles, making it a robust choice for automated systems. The Compact design allows for direct mounting on a DIN rail, ensuring ease of installation and maintenance in confined spaces. Its comprehensive safety features, including IP20 protection class and UL/CSA certifications, instil added confidence in its use within safety-critical environments.
Compact dimensions suitable for side-by-side mounting, optimising installation space
High operational current ratings ensure versatility across different applications
Spring-loaded terminals for auxiliary and control circuits enhance reliability and ease of connection
Designed for high shock resistance, suitable for demanding operational environments
Environmentally responsible with an Environmental Product Declaration (EPD), highlighting reduced global warming potential
Minimum cross-section connections allow for secure, fault-tolerant electrical connections
15 different operational currents at DC options, facilitating a wide range of applications
Standard closing and opening delays support precise operational management
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
