ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC
- RS Stock No.:
- 716-490
- Mfr. Part No.:
- 1SFL527082R1112
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€1,043.90
(exc. VAT)
€1,284.00
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,043.90 |
*price indicative
- RS Stock No.:
- 716-490
- Mfr. Part No.:
- 1SFL527082R1112
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 110kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 275A | |
| Width | 105mm | |
| Depth | 196mm | |
| Length | 152mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 110kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 275A | ||
Width 105mm | ||
Depth 196mm | ||
Length 152mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole Block contactor designed to manage high-capacity electrical circuits with precision. Engineered for 1000 V IEC or 600 V UL applications, this contactor features pre-mounted auxiliary contact Blocks allowing seamless integration into existing systems. With a robust design catering to a wide control voltage range of 24 to 60 V AC and 20 to 60 V DC, it is particularly suited for motor control, supporting loads up to 110 kW at 400 V AC or 150 hp at 480 V.
Three-pole design for optimal circuit management
Integrated surge protection enhances the durability and reliability
Wide control voltage range reduces energy consumption and adapts to system changes
Auxiliary contact blocks provide additional functionality without complex installations
Compact design allows for easy integration with existing machinery
Complies with EN ISO 13849 and EN 62061 for safe operational performance
Mechanical durability rated at 5 million cycles for long-lasting reliability
Suitable for a variety of environments, with an operating temperature range from -40 to 70 °C
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC