ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 75 kW, 3 NO/0 NC
- RS Stock No.:
- 720-735
- Mfr. Part No.:
- 1SFL447002R1100
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€669.67
(exc. VAT)
€823.69
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €669.67 |
*price indicative
- RS Stock No.:
- 720-735
- Mfr. Part No.:
- 1SFL447002R1100
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Operational Current Ie | 200A | |
| Contactor Application | Contactor | |
| Depth | 150mm | |
| Standards/Approvals | UL | |
| Width | 90mm | |
| Length | 126mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Operational Current Ie 200A | ||
Contactor Application Contactor | ||
Depth 150mm | ||
Standards/Approvals UL | ||
Width 90mm | ||
Length 126mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for effective motor control, capable of managing motors up to 75 kW at 400 V AC or 100 hp at 480 V UL. Designed with robust main circuit bars, it handles power circuits up to 200 A while offering a wide control voltage range of 24 to 60 V AC and 20 to 60 V DC. This versatility not only ensures reliable operations in fluctuating network conditions but also helps to reduce panel energy consumption. With built-in surge protection and a Compact block-type design, the AF140 series easily accommodates extensions with auxiliary contact blocks and a comprehensive array of accessories, making it Ideal for various industrial applications.
Three-pole design optimised for 690 V IEC or 600 V UL applications
Built-in surge protection enhances operational safety and equipment longevity
Wide control voltage range allows for use in diverse environments
Thermal current ratings of up to 200 A Accord with IEC 60947-4-1 standards
Flexible terminals enable seamless connections with different cable sizes
Mechanical durability rated at 5 million cycles for long-term reliability
Compact design allows easy installation and integration into existing systems
Multiple auxiliary contact configurations increase adaptability for various uses
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC