ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 90 kW, 4 NO
- RS Stock No.:
- 716-869
- Mfr. Part No.:
- 1SFL487102R1422
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€1,237.12
(exc. VAT)
€1,521.66
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,237.12 |
*price indicative
- RS Stock No.:
- 716-869
- Mfr. Part No.:
- 1SFL487102R1422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 90kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 250A | |
| Length | 153mm | |
| Depth | 196mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 90kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 250A | ||
Length 153mm | ||
Depth 196mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB 4 Pole contactor designed for controlling motors and switching power circuits within robust industrial settings. With a rated operational voltage of 1000 V IEC or 600 V UL, it can handle motors up to 90 kW at 400 V AC, making it a reliable choice for high-demand environments. Its Advanced design includes pre-mounted auxiliary contacts and Main Circuit Bars, facilitating easy installation and integration into existing systems. The AF technology ensures a wide control voltage range and dependable operations, even in unstable electrical networks, allowing for seamless and efficient motor management and enhancing the longevity of the device.
Designed for controlling motors up to 90 kW with a rated operational voltage of 1000 V IEC
Equipped with pre-mounted auxiliary contacts for simple installation
Wide control voltage range of 250 to 500 V AC or DC accommodates large voltage variations
Built-in surge protection enhances reliability and operational consistency
Block type design allows for easy extension with auxiliary contact blocks
High switching frequency up to 300 cycles per hour maximizes operational efficiency
Compatible with a range of accessories, expanding functionality
Measured for mechanical durability up to 5 million cycles, ensuring longevity
Compact mounting kit included, simplifying installation and reducing setup time
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO