ABB 1SF Block Contactor, 250V ac/dc, 500 V ac/dc Coil, 4-Pole, 160 kW, 4 NO
- RS Stock No.:
- 721-372
- Mfr. Part No.:
- 1SFL587102R1422
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€2,684.52
(exc. VAT)
€3,301.96
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,684.52 |
*price indicative
- RS Stock No.:
- 721-372
- Mfr. Part No.:
- 1SFL587102R1422
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 250V ac/dc, 500V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 160kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Operational Current Ie | 375A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Length | 180mm | |
| Width | 184mm | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 250V ac/dc, 500V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 160kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Operational Current Ie 375A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Length 180mm | ||
Width 184mm | ||
Depth 225mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust solution designed for controlling motors and managing power circuits in demanding industrial environments. With a four-pole configuration, it is rated for operational voltages up to 1000 V and can efficiently handle motor loads up to 160 kW at 400 V AC. The contactor is equipped with pre-mounted auxiliary contacts and Main Circuit Bars, providing a seamless installation experience. Its Advanced technology enables it to operate reliably even amidst significant control voltage variations, thereby optimising energy consumption and ensuring stable operations in unpredictable network conditions. The AF305 series offers built-in surge protection, enhancing the safety and longevity of the device while simplifying integration with various accessories for customisation.
Wide control voltage range from 250 to 500 V AC and DC, ensuring compatibility with diverse applications
Robust design with an operational capacity of 160 kW for efficient motor control
Built-in surge protection for enhanced safety and reliability
Major included accessories such as mounting kits simplify installation
Flexible connection capacity for both rigid and flexible cables, accommodating various installation needs
High mechanical durability with a lifespan of 5 million cycles, ensuring long-term performance
Compact Block design allows for easy extensions with additional auxiliary contact Blocks
High rated operational voltage and current ratings enable significant power handling capabilities
Meets stringent international standards for safety and performance, ensuring compliance across markets
Related links
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 110 kW, 4 NO