ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 132 kW, 4 NO

Image representative of range

Subtotal (1 unit)*

€2,270.75

(exc. VAT)

€2,793.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,270.75

*price indicative

RS Stock No.:
716-984
Mfr. Part No.:
1SFL547102R1100
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

20V ac/dc, 60V ac/dc

Product Type

Block Contactor

Number of Poles

4

Series

1SF

Power Rating

132kW

Function

Contactor

Normal State Configuration

4 NO

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Bars

Operational Current Ie

350A

Contactor Application

Contactor

Standards/Approvals

UL

Width

184mm

Depth

225mm

Length

180mm

COO (Country of Origin):
SE
The ABB Contactor is engineered to manage substantial motor loads and power circuits, making it an essential component for industrial applications. Designed with a robust 4-pole setup, it operates efficiently at 1000 V AC or 600 V UL, seamlessly controlling motors of up to 132 kW. Its Advanced AF technology allows for an extensive control voltage range, effectively accommodating voltage variations while optimising energy consumption. With built-in surge protection, this contactor ensures reliable performance even in unpredictable electrical environments, making it an indispensable part of any control system.

Wide control voltage range of 24 to 60 V AC and 20 to 60 V DC for enhanced flexibility

Compact design with integrated surge protection for added reliability

Supports easy expansion with optional auxiliary contact blocks and accessories

Thermal current capacity of 400 A at 40 °C, ensuring robust operation under load

Mechanical durability rated for 5 million cycles, offering long-lasting performance

IP40 rated for auxiliary terminals and IP20 for Coil terminals, providing effective protection

Customs Tariff Number 85364900 ensures streamlined international shipping

Lower energy consumption contributes to reduction in operating costs

Flexible connecting capacity accommodates a variety of cable sizes for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy