ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 160 kW, 4 NO
- RS Stock No.:
- 721-365
- Mfr. Part No.:
- 1SFL587102R1122
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€2,684.52
(exc. VAT)
€3,301.96
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,684.52 |
*price indicative
- RS Stock No.:
- 721-365
- Mfr. Part No.:
- 1SFL587102R1122
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Power Rating | 160kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 375A | |
| Length | 180mm | |
| Depth | 225mm | |
| Standards/Approvals | UL | |
| Width | 184mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Power Rating 160kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 375A | ||
Length 180mm | ||
Depth 225mm | ||
Standards/Approvals UL | ||
Width 184mm | ||
- COO (Country of Origin):
- SE
The ABB contactor is an innovative solution tailored for controlling motors and power circuits in a variety of industrial applications. This 4-pole contactor is rated for 1000 V IEC and 600 V UL, making it suitable for diverse operational environments. Its design features built-in surge protection, a wide control voltage range, and the capability to manage significant control voltage variations, optimising energy consumption while ensuring reliable operation even in unstable networks. The AF305 includes pre-mounted auxiliary contacts and circuit bars, along with a comprehensive mounting kit for seamless installation.
Robust thermal current rating of up to 500 A at 40 °C, ensuring durability in demanding conditions
Compact design with Block type architecture allows for easy expansion with additional auxiliary contacts
Integrated surge protection enhances reliability by safeguarding against electrical spikes
Mechanical durability rated for 5 million operations, promising long-lasting performance
Designed for efficiency with low energy consumption at rated operating conditions, reducing operational costs
Compliant with IEC 60947-4-1 standards, ensuring safety and reliability in industrial environments
Includes a comprehensive mounting kit, facilitating straightforward installation and setup
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 4 NO