ABB GJL Contactor, 48V dc Coil, 4-Pole, 3 kW, 2 NO/2 NC
- RS Stock No.:
- 720-480
- Mfr. Part No.:
- GJL1313501R1006
- Manufacturer:
- ABB
Subtotal (1 unit)*
€51.31
(exc. VAT)
€63.11
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.31 |
*price indicative
- RS Stock No.:
- 720-480
- Mfr. Part No.:
- GJL1313501R1006
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Power Rating | 3kW | |
| Series | GJL | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 20A | |
| Contactor Application | Contactor | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Width | 52.5mm | |
| Length | 46.7mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Power Rating 3kW | ||
Series GJL | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 20A | ||
Contactor Application Contactor | ||
Depth 57.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Width 52.5mm | ||
Length 46.7mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is designed for reliable control of single or three-phase loads up to 5.5 kW and 20 A. This Compact 4-pole contactor, Ideal for space-saving installations, is equipped with screw terminals for easy connection. Its low-profile design makes it well-suited for a variety of applications within residential and commercial environments. It operates noiselessly and hum-free, ensuring minimal disruption, while features such as switch position indication and flexible mounting options enhance its usability in industrial applications. Engineered for longevity, it supports efficient electrical control with superior performance.
Compact design Ideal for space-constrained installations
Reliable control of loads up to 5.5 kW and 20 A
Screw Terminal connections ensure easy and secure installation
Noiseless and hum-free Coil operation for quiet functionality
Flexible mounting options for both rail and wall installations
Integrated switch position indication for operational clarity
Durable construction for long-term reliability in various applications
Rated insulation voltage of 690 V for enhanced safety
Mechanical durability with a lifespan of up to 10 million cycles
Extensive compliance with IEC and UL standards for quality assurance