ABB GJL Contactor, 48V ac Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 721-273
- Mfr. Part No.:
- GJL1311003R0103
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€50.08
(exc. VAT)
€61.60
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.08 |
*price indicative
- RS Stock No.:
- 721-273
- Mfr. Part No.:
- GJL1311003R0103
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 48V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | GJL | |
| Power Rating | 3kW | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor | |
| Operational Current Ie | 20A | |
| Depth | 57.5mm | |
| Width | 52.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 46.7mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 48V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series GJL | ||
Power Rating 3kW | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor | ||
Operational Current Ie 20A | ||
Depth 57.5mm | ||
Width 52.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 46.7mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is a Compact solution designed for efficient control of single or three-phase loads up to 5.5 kW and 20 A, making it Ideal for both residential and industrial applications. With its robust 3-pole configuration and an auxiliary contact, it ensures reliable operation even in space-constrained environments. Featuring flat-pin connections, this mini contactor is easy to install and integrates seamlessly into systems requiring switching of control signals. Its silent Coil operation and clear switch position indication enhance usability, while the option for rail or wall mounting offers flexibility in placement. This product is built to withstand demanding conditions, making it a trusted choice for professionals seeking dependable performance.
Compact design suitable for tight spaces
Robust construction with 3 main NO contacts and 1 auxiliary contact
Rated for loads up to 5.5 kW, supporting both residential and commercial applications
Silent Coil operation ensures minimal noise during use
Clear switch position indication for easy operation monitoring
Versatile mounting options available for rail or wall installation
Able to handle a range of operational currents, including specialised applications
Built to comply with international standards for safety and reliability
Excellent thermal performance in various ambient conditions
Durable design with a mechanical lifespan of up to 10 million cycles