ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 55 kW, 4 NO

Image representative of range

Subtotal (1 unit)*

€745.73

(exc. VAT)

€917.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€745.73

*price indicative

RS Stock No.:
720-730
Mfr. Part No.:
1SFL427101R1122
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Block Contactor

Coil Voltage

20, 60V ac/dc

Number of Poles

4

Series

1SF

Power Rating

55kW

Function

Contactor

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Double Clamp

Contactor Application

Contactor

Operational Current Ie

160A

Length

128mm

Width

120mm

Standards/Approvals

UL

Depth

150mm

COO (Country of Origin):
SE
The ABB Contactor is engineered for robust motor control, featuring a four-pole design capable of handling voltages up to 690 V. This contactor is optimised for controlling motors up to 55 kW at 400 V AC, essentially streamlining power circuit switching up to 160 A. It comes with pre-mounted auxiliary contacts and a double clamp for ease of installation and expansion with additional auxiliary Blocks. The AF116 technology ensures a wide control voltage range and integrated surge protection, thereby enhancing energy efficiency and reliability across variable operational environments. With its Block type design, this contactor is a future-ready solution suitable for diverse applications.

Wide control voltage range from 24 to 60 V AC and 20 to 60 V DC

Supports thermal current up to 160 A in a 40 °C ambient environment

Compact design with built-in surge protection

Enhanced energy efficiency features reduce panel energy consumption

Rated operational power capability up to 75 kW at 440 V AC

Flexible installation with add-on auxiliary contact blocks

Robust mechanical durability rating of 5 million cycles

Protection ratings include IP40 for auxiliary terminals and IP20 for Coil terminals

Designed to operate in ambient temperatures ranging from -40 °C to 70 °C

UL/CSA certified for general use up to 600 V, ensuring compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy