ABB GJL Contactor, 110V, 127 V Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 721-286
- Mfr. Part No.:
- GJL1311009R8104
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€50.08
(exc. VAT)
€61.60
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.08 |
*price indicative
- RS Stock No.:
- 721-286
- Mfr. Part No.:
- GJL1311009R8104
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 110V, 127V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | GJL | |
| Power Rating | 3kW | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 1 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Solder Pin | |
| Operational Current Ie | 12A | |
| Contactor Application | Contactor | |
| Depth | 45.2mm | |
| Width | 47.5mm | |
| Length | 47.7mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 110V, 127V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series GJL | ||
Power Rating 3kW | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 1 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Solder Pin | ||
Operational Current Ie 12A | ||
Contactor Application Contactor | ||
Depth 45.2mm | ||
Width 47.5mm | ||
Length 47.7mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is a versatile solution designed for the control of single or three-phase loads, seamlessly functioning within voltage ranges of 110 to 127 V AC. This Compact 3-pole contactor employs 3NO and 1 auxiliary contact configurations, making it Ideal for applications demanding reliability in limited space environments. Tailored for residential, commercial, and industrial uses, it excels in managing loads up to 5.5 kW (AC-3) and offers silent Coil operation along with easy rail mounting options.
Compact design suitable for applications with space limitations
Three-pole configuration with one auxiliary contact for enhanced versatility
Reliable operation within a wide voltage range of 110 to 127 V AC
Silent Coil operation promotes low-noise environments
Designed for residential, commercial, and industrial applications
Handles loads up to 5.5 kW (AC-3) and 12 A (AC-1) efficiently
Mechanical durability rated up to 10 million operations ensures longevity
Integrated mounting options for easy installation on standard DIN rails
Rated insulation voltage of 690 V enhances electrical safety
Versatile auxiliary circuit voltage ratings support various operational needs
Related links
- ABB GJL Contactor 127 V Coil 3 kW, 3 NO/0 NC
- ABB GJL131 Contactor 127 V Coil 12 A 127 V 690V
- ABB GJL131 Contactor 127 V 127 V Coil 20 A 127 V 690V
- Siemens 3RT1 Contactor 127 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 127 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens Contactor 127 V Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 265 A 2 NO/2 NC, 1kV