ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 425 kW, 3 NO/0 NC
- RS Stock No.:
- 721-485
- Mfr. Part No.:
- 1SFL637001R7000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€5,401.39
(exc. VAT)
€6,643.71
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,401.39 |
*price indicative
- RS Stock No.:
- 721-485
- Mfr. Part No.:
- 1SFL637001R7000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 425kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 1kA | |
| Length | 242mm | |
| Width | 210mm | |
| Standards/Approvals | UL | |
| Depth | 283mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 425kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 1kA | ||
Length 242mm | ||
Width 210mm | ||
Standards/Approvals UL | ||
Depth 283mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed for reliable motor control and power switching in demanding environments. With its capability to handle motors up to 400 kW at 400 V AC and circuits up to 1050 A, this three-pole contactor ensures both efficiency and safety in various applications. Its innovative AF technology accommodates a broad control voltage range while significantly reducing energy consumption in control panels. The built-in surge protection and block-type design provide added durability and adaptability, allowing for easy extension with auxiliary contact blocks and accessories. This product is Ideal for industries requiring robust switching solutions.
Designed for controlling motors up to 400 kW at 400 V AC
Wide control voltage range (100 to 250V 50/60Hz and DC) enhances operational flexibility
Built-in surge protection for added reliability in unstable networks
Compact and robust block-type design allows for easy installation and expansion
Efficient energy management reduces panel energy consumption
Rated for high switching frequencies up to 300 cycles per hour
Thermal current ratings ensure safe operation under diverse conditions
Mechanical durability is rated at 3 million operations for long-lasting performance
Applicable for both AC and DC operation, making it versatile across different applications
Compliant with international standards for safety and reliability
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 500 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 48 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC