ABB 1SF Block Contactor, 100V ac/dc, 250 V ac/dc Coil, 3-Pole, 132 kW, 3 NO/0 NC
- RS Stock No.:
- 716-602
- Mfr. Part No.:
- 1SFL547002R3322
- Manufacturer:
- ABB
Image representative of range
Subtotal (1 unit)*
€1,577.69
(exc. VAT)
€1,940.56
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,577.69 |
*price indicative
- RS Stock No.:
- 716-602
- Mfr. Part No.:
- 1SFL547002R3322
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 100V ac/dc, 250V ac/dc | |
| Number of Poles | 3 | |
| Power Rating | 132kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 350A | |
| Length | 195.5mm | |
| Depth | 225mm | |
| Standards/Approvals | UL | |
| Width | 140mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 100V ac/dc, 250V ac/dc | ||
Number of Poles 3 | ||
Power Rating 132kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 350A | ||
Length 195.5mm | ||
Depth 225mm | ||
Standards/Approvals UL | ||
Width 140mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a sophisticated and reliable solution designed for controlling motors up to 132 kW at 400 V AC. This 3 pole contactor operates efficiently at voltages up to 1000 V, making it Ideal for a wide range of industrial applications. It incorporates pre-mounted auxiliary contacts and main circuit bars, ensuring simplified installation and reduced on-site assembly time. It is engineered for versatility, easily integrating with add-on auxiliary contact blocks and various accessories, catering to diverse application needs.
Robust design accommodating up to 132 kW motor control
Rated for 1000 V operational voltage, ensuring compatibility with high-voltage systems
Built-in surge protection minimises operational disruptions
Three-pole configuration allows for versatile switch capabilities
Includes a comprehensive mounting kit for seamless installation
Mechanical durability rated at 5 million cycles, ensuring long-term reliability
Supports extensive switching frequencies, facilitating efficient operation in demanding environments
Environmentally conscious design with high recyclability and energy efficiency
Related links
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 250 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 220 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 425 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 3 NO/0 NC
- ABB 1SF Block Contactor 250 V ac/dc Coil 630 kW, 3 NO/0 NC