Schneider Electric LC1 Contactor, 24V dc Coil, 4-Pole, 20 A, 1.56 W, 4 NO, 24V dc
- RS Stock No.:
- 758-644
- Mfr. Part No.:
- LC1DT206BL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€98.99
(exc. VAT)
€121.76
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.99 |
*price indicative
- RS Stock No.:
- 758-644
- Mfr. Part No.:
- LC1DT206BL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 24V dc | |
| Contact Current | 20A | |
| Power Rating | 1.56W | |
| Series | LC1 | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Terminal Type | Lugs-Ring Terminal | |
| Contactor Application | Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 20A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 99mm | |
| Width | 45mm | |
| Length | 85mm | |
| Standards/Approvals | UL 60947 4 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 4 | ||
Contact Voltage 24V dc | ||
Contact Current 20A | ||
Power Rating 1.56W | ||
Series LC1 | ||
Mount Type Rail Mount | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Terminal Type Lugs-Ring Terminal | ||
Contactor Application Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 20A | ||
Maximum Operating Temperature 60°C | ||
Depth 99mm | ||
Width 45mm | ||
Length 85mm | ||
Standards/Approvals UL 60947 4 1 | ||
- COO (Country of Origin):
- ID
The Schneider Electric contactor is designed for resistive load applications, ensuring efficient performance with a rated operational current of 20 A at voltages up to 440 V AC. It is Ideal for various industrial environments.
Minimal inrush power consumption of 2.4 W optimises energy efficiency
Compact dimensions facilitate easy installation within limited spaces
IP20 protection level safeguards against dust and moisture ingress
Related links
- Schneider Electric LC1 Contactor 3-Pole 1.56 W 115V ac
- Schneider Electric LC1 Contactor 4-Pole, 1.56 W
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 24V dc 690V ac
- Schneider Electric LC1 Contactor 4-Pole 220V 220V
- Schneider Electric LC1 Contactor 4-Pole 40 W 415V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 24V dc 690V ac
- Schneider Electric LC1D Contactor 4-Pole 1.56 W 24V dc 690V ac
- Schneider Electric LC2D Contactor 4-Pole 1.56 W 24V dc 300 V dc, 690V ac
