Schneider Electric LC1 Contactor, 115V ac Coil, 3-Pole, 20 A, 1.56 W, 4 NO, 115V ac
- RS Stock No.:
- 758-680
- Mfr. Part No.:
- LC1K09015FE7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€54.16
(exc. VAT)
€66.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.16 |
*price indicative
- RS Stock No.:
- 758-680
- Mfr. Part No.:
- LC1K09015FE7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 115V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 115V ac | |
| Contact Current | 20A | |
| Power Rating | 1.56W | |
| Series | LC1 | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Solder Pin | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Depth | 99mm | |
| Width | 45mm | |
| Standards/Approvals | UL 60947 4 1 | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 115V ac | ||
Number of Poles 3 | ||
Contact Voltage 115V ac | ||
Contact Current 20A | ||
Power Rating 1.56W | ||
Series LC1 | ||
Mount Type Rail Mount | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Solder Pin | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 20A | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Depth 99mm | ||
Width 45mm | ||
Standards/Approvals UL 60947 4 1 | ||
Length 85mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric contactor is designed for motor control applications. It operates efficiently at specified voltage levels, ensuring effective control of resistive loads in various industrial settings.
Rated operational voltage of up to 690 V AC for reliable performance
Operating current capacity of 9 A at <lt/>60 °C ensures safe usage
Compact dimensions of 58 mm height and 45 mm width for easy installation
Related links
- Schneider Electric LC1 Contactor 4-Pole, 1.56 W
- Schneider Electric LC1 Contactor 4-Pole 1.56 W 24V dc
- Schneider Electric LC1 Contactor 3-Pole 37 kW 690V ac
- Schneider Electric LC1 Contactor 4-Pole 40 W 415V ac
- Schneider Electric LC1 Contactor 3-Pole 480V 480V
- Schneider Electric LC1 Contactor 3-Pole 400 kW 110V 1kV
- Schneider Electric LC1 Contactor 48 V Coil 50 A 3 NO, 690V
- Schneider Electric LC1 Contactor 3-Pole 670 kW 230V 440V
