Schneider Electric TeSys K Reversing Contactor, 110V Coil, 3-Pole, 9 A, 4 kW 110V, 1 NC, 690V

Image representative of range

Subtotal (1 unit)*

€117.72

(exc. VAT)

€144.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.72

*price indicative

RS Stock No.:
758-738
Mfr. Part No.:
LC2K0901F7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Reversing Contactor

Coil Voltage

110V

Number of Poles

3

Contact Voltage

690V

Contact Current

9A

Series

TeSys K

Power Rating

4kW

Mount Type

DIN Rail

Function

Reversing

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw Clamp

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-25°C

Operational Current Ie

9A

Maximum Operating Temperature

50°C

Length

58mm

Depth

57mm

Standards/Approvals

UL

Width

90mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric Reversing contactor serves as a critical control solution for motor applications, enabling reliable operation within various electrical environments.

Designed for three-phase motor control with a rated operational current of 9 A

Integrated with 1 NC auxiliary contact for enhanced functionality

Capable of operating at a rated voltage of up to 690 V in both power and signalling circuits

Meets stringent standards including EN/IEC 60947-4-1 for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy