Siemens 3RT14 Contactor, 24V dc Coil, 3-Pole, 500 A 24V dc, 3 NO, 690V

Image representative of range

Subtotal (1 unit)*

€2,647.79

(exc. VAT)

€3,256.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,647.79

*price indicative

RS Stock No.:
770-020
Mfr. Part No.:
3RT1467-2XB46-0LA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

500A

Series

3RT14

Mount Type

Screw Fixing

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Operational Current Ie

500A

Contactor Application

AC-1

Control Circuit Voltage Uc

24V dc

Maximum Operating Temperature

70°C

Length

210mm

Depth

202mm

Width

145mm

Standards/Approvals

UL

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens Power Contactor is a high-capacity 3-pole switching device engineered for heavy-duty industrial and railroad applications. It is designed to handle a rated current of 500 A and a voltage of 690 V at an ambient temperature of 40 °C.

Compliant with IEC 60077 standards for extended rated conditions in railroad environments

Equipped with 2 NO and 2 NC auxiliary contacts for versatile signal feedback

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy