Siemens 3RT1 Contactor, 26V Coil, 3-Pole, 185 A, 90 kW 26V, 3 NO, 400V

Subtotal (1 unit)*

€926.72

(exc. VAT)

€1,139.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€926.72

*price indicative

RS Stock No.:
770-088
Mfr. Part No.:
3RT1056-7AB36-0SF1
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

26V

Number of Poles

3

Contact Voltage

400V

Contact Current

185A

Power Rating

90kW

Series

3RT1

Mount Type

Screw Fixing

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Box

Operational Current Ie

185A

Contactor Application

AC-3

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

26V

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Length

172mm

Depth

170mm

Width

120mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens Power Contactor is a robust 3-pole switching component engineered for the specialized needs of modern railway and industrial automation systems. It utilizes an Advanced electronic drive to provide high reliability and longevity during frequent switching operations.

High mechanical and electrical endurance for reduced maintenance and long term operational safety

Global applicability through extensive certifications including IEC UL and CSA

Flexible mounting options on standard DIN rails or mounting plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy