Siemens 3RT14 Contactor, 277V ac Coil, 3-Pole, 500 A 277V ac, 3 NO, 690V

Subtotal (1 unit)*

€2,308.54

(exc. VAT)

€2,839.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,308.54

*price indicative

RS Stock No.:
772-513
Mfr. Part No.:
3RT1467-6PP35
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

277V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

500A

Series

3RT14

Function

Contactor

Mount Type

Screw Fixing

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

277V ac

Contactor Application

AC-1

Operational Current Ie

500A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

202mm

Standards/Approvals

UL

Length

210mm

Width

165mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens Power Contactor is a robust 3-pole switching component engineered for the specialized needs of modern railway and industrial automation systems. It utilizes an Advanced electronic drive to provide high reliability and longevity during frequent switching operations.

High mechanical and electrical endurance for reduced maintenance and long term operational safety

Global applicability through extensive certifications including IEC UL and CSA

Flexible mounting options on standard DIN rails or mounting plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy