Siemens 3RT14 Contactor, 240V ac Coil, 3-Pole, 500 A 240V ac, 3 NO, 690V

Subtotal (1 unit)*

€1,812.07

(exc. VAT)

€2,228.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,812.07

*price indicative

RS Stock No.:
772-514
Mfr. Part No.:
3RT1467-6AP36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

240V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

500A

Series

3RT14

Mount Type

Screw Fixing

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

AC-1

Operational Current Ie

500A

Control Circuit Voltage Uc

240V ac

Maximum Operating Temperature

60°C

Depth

202mm

Length

210mm

Standards/Approvals

UL

Width

145mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
DE
The Siemens Power Contactor is a robust 3-pole switching component engineered for the specialized needs of modern railway and industrial automation systems. It utilizes an Advanced electronic drive to provide high reliability and longevity during frequent switching operations.

High mechanical and electrical endurance for reduced maintenance and long term operational safety

Global applicability through extensive certifications including IEC UL and CSA

Flexible mounting options on standard DIN rails or mounting plates

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy