Siemens 3TK17 Contactor, 120V ac Coil, 4-Pole, 1 kA, 655 kW, 4 NO, 400V

Image representative of range

Subtotal (1 unit)*

€9,086.02

(exc. VAT)

€11,175.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9,086.02

*price indicative

RS Stock No.:
772-934
Mfr. Part No.:
3TK1742-0AF0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

120V ac

Number of Poles

4

Contact Voltage

400V

Contact Current

1kA

Power Rating

655kW

Series

3TK17

Function

Contactor

Mount Type

Side

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw Terminal

Contactor Application

AC-1

Operational Current Ie

1kA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

UKCA

Length

272mm

Depth

225.5mm

Pole and Throw Configuration

4P

COO (Country of Origin):
BG
The Siemens Contactor is designed for reliable switching and control of electrical loads in industrial and commercial applications. It ensures stable performance under varying operating conditions and supports efficient integration within control panels.

Provides IP00 protection rating

Supports ambient operating temperature from -25 to +55 °C

Includes CE and EAC certification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy