Siemens 3TC Contactor, 72V dc Coil, 2-Pole, 400 A, 250 kW 72V dc, 2 NO, 750V
- RS Stock No.:
- 772-949
- Mfr. Part No.:
- 3TC5617-0LJ8
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 772-949
- Mfr. Part No.:
- 3TC5617-0LJ8
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 72V dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 750V | |
| Contact Current | 400A | |
| Power Rating | 250kW | |
| Series | 3TC | |
| Function | Contactor | |
| Mount Type | Side | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 2 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 72V dc | |
| Contactor Application | DC Operation | |
| Operational Current Ie | 400A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Length | 281mm | |
| Depth | 314mm | |
| Width | 235mm | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 72V dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 750V | ||
Contact Current 400A | ||
Power Rating 250kW | ||
Series 3TC | ||
Function Contactor | ||
Mount Type Side | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 2 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 72V dc | ||
Contactor Application DC Operation | ||
Operational Current Ie 400A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Length 281mm | ||
Depth 314mm | ||
Width 235mm | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- DE
The Siemens Contactor is designed for reliable switching and control of electrical loads in industrial and commercial applications. It ensures stable performance under varying operating conditions and supports efficient integration within control panels.
Provides IP00 protection rating
CE and CCC certification
Mirror contact according to IEC 60947 4 1
Related links
- Siemens 3TC Contactor 2-Pole 165 kW 72V dc 750V
- Siemens 3TC Contactor 2-Pole 300 kW 125V dc 750V
- Siemens 3TC Contactor 2-Pole 250 kW 24V dc 750V
- Siemens 3TC Contactor 2-Pole 300 kW 110V dc 750V
- Siemens 3TC Contactor 2-Pole 300 kW 48V dc 750V
- Siemens 3TC Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC Contactor 2-Pole 200 kW 220V dc 600V
- Siemens 3TC Contactor 2-Pole 250 kW 110V dc 1kV
