Lovato Electric BF265 Contactor, 60V Coil, 4-Pole, 450 A, 132 kW, 1kV

Image representative of range

Subtotal (1 unit)*

€1,590.40

(exc. VAT)

€1,956.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,590.40

*price indicative

RS Stock No.:
820-389
Mfr. Part No.:
BF265T4E024
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

60V

Number of Poles

4

Contact Voltage

1kV

Contact Current

450A

Power Rating

132kW

Series

BF265

Function

Contactor

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC EN 60947-1

Pole and Throw Configuration

4

COO (Country of Origin):
IT
The Lovato Four pole contactor is designed for robust control applications, featuring an operational current capacity of 450A for both AC and DC coils within a versatile voltage range.

Rated insulation voltage of 1000V ensures high safety standards

Mechanical lifespan of 5,000,000 cycles provides exceptional durability

Rated operational power up to 160kW across multiple voltage configurations enhances efficiency

Compact dimensions with a tightening torque of 35Nm optimise installation space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy