Lovato Electric BF11 Contactor, 60V Coil, 4-Pole, 160 A, 220V
- RS Stock No.:
- 273-9346
- Mfr. Part No.:
- BF115T4A46060
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€589.25
(exc. VAT)
€724.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €589.25 |
*price indicative
- RS Stock No.:
- 273-9346
- Mfr. Part No.:
- BF115T4A46060
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 60V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 220V | |
| Contact Current | 160A | |
| Series | BF11 | |
| Mount Type | DIN Rail | |
| Operational Current Ie | 160A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 144mm | |
| Width | 102mm | |
| Standards/Approvals | IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, UL 60947-4-1, IEC/EN/BS 60947-4-1, UL 60947-1, CSA C22.2 60947-1 | |
| Length | 170mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 60V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 220V | ||
Contact Current 160A | ||
Series BF11 | ||
Mount Type DIN Rail | ||
Operational Current Ie 160A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Depth 144mm | ||
Width 102mm | ||
Standards/Approvals IEC/EN/BS 60947-1, CSA C22.2 60947-4-1, UL 60947-4-1, IEC/EN/BS 60947-4-1, UL 60947-1, CSA C22.2 60947-1 | ||
Length 170mm | ||
- COO (Country of Origin):
- IT
The Lovato Four Pole Contactor with protection fuse and making and breaking capacity is mainly used for controlling non-inductive or slightly inductive loads for photovoltaic applications.
EMC compatible
Safe performance
Related links
- Lovato Electric BF11 Contactor 4-Pole 220V
- Lovato Electric BF11 Contactor 4-Pole 220V
- Lovato Electric BF11 Contactor 4-Pole 220V
- Lovato Electric BF11 Contactor 4-Pole 220V
- Lovato Electric BF11 Contactor 4-Pole 220V
- Lovato Electric BF11 Contactor 4-Pole 220V
- Lovato Electric BF11 Contactor 3-Pole 55 kW, 1kV
- Lovato Electric BF11 Contactor 3-Pole 55 kW, 1kV
