Schneider Electric Acti9 Contactor, 230V ac Coil, 1-Pole, 15 A, 12 VA 230V ac, 250V ac, Repacked

Subtotal (1 unit)*

€640.62

(exc. VAT)

€787.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€640.62

*price indicative

RS Stock No.:
865-303
Mfr. Part No.:
A9C15908W
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

1

Contact Voltage

250V ac

Contact Current

15A

Power Rating

12VA

Series

Acti9

Mount Type

Clip-on

Terminal Type

Screw Terminal

Minimum Operating Temperature

-5°C

Contactor Application

Motor-Heating-Lighting

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

55°C

Width

90mm

Standards/Approvals

IEC/EN 61095

Depth

60mm

Product Condition

Repacked

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Load shedding contactor efficiently manages power distribution by allowing control over circuits, optimising energy use in various applications.

Repacked option saves 2.613 over standard conditions

Rated operational voltage of 230 V AC with a range of currents

Features two load-shedding indication LEDs for clear status monitoring

Flexibly mounts on 35 mm DIN rails or surfaces with 9 mm pitches

1

21


41

62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy