Schneider Electric Acti9 Contactor, 240V ac Coil, 2-Pole, 16 A, 1.2 W 240V ac, 1 NO/1 NC, 250V ac, Repacked
- RS Stock No.:
- 865-602
- Mfr. Part No.:
- A9C22715W
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€133.25
(exc. VAT)
€163.90
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.25 |
*price indicative
- RS Stock No.:
- 865-602
- Mfr. Part No.:
- A9C22715W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 250V ac | |
| Contact Current | 16A | |
| Power Rating | 1.2W | |
| Series | Acti9 | |
| Mount Type | Clip-on | |
| Normal State Configuration | 1 NO/1 NC | |
| Terminal Type | Tunnel Type Terminal | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 240V ac | |
| Contactor Application | Motor-Heating-Lighting | |
| Maximum Operating Temperature | 60°C | |
| Width | 18mm | |
| Depth | 60mm | |
| Standards/Approvals | IEC/EN 61095 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 240V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 250V ac | ||
Contact Current 16A | ||
Power Rating 1.2W | ||
Series Acti9 | ||
Mount Type Clip-on | ||
Normal State Configuration 1 NO/1 NC | ||
Terminal Type Tunnel Type Terminal | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 240V ac | ||
Contactor Application Motor-Heating-Lighting | ||
Maximum Operating Temperature 60°C | ||
Width 18mm | ||
Depth 60mm | ||
Standards/Approvals IEC/EN 61095 | ||
Product Condition Repacked | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Contactor is designed for motor, heating, and lighting applications, delivering reliable performance in AC networks, specifically engineered to handle operational currents in various conditions.
Operates at 16 A with AC-7A and 6 A with AC-7B ratings
Features a configuration of 1 NO + 1 NC for versatile control
Includes remote control capability and operates at 230-240 V AC
Designed for a mechanical durability of 1,000,000 cycles
1
27
42
69
Related links
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac, Repacked
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac, Repacked
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac Repacked
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac Repacked
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac, Repacked
- Schneider Electric Acti9 Contactor 2-Pole 1.6 W 240V ac 250V ac, Repacked
- Schneider Electric Acti9 Contactor 2-Pole 1.6 W 250V ac 250V ac, Repacked
- Schneider Electric Acti9 Contactor 1-Pole 1.2 W 240V ac 250V ac, Repacked
